
TAJD106K050SNJ | |
---|---|
DigiKey Part Number | 478-TAJD106K050SNJTR-ND - Tape & Reel (TR) 478-TAJD106K050SNJCT-ND - Cut Tape (CT) 478-TAJD106K050SNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD106K050SNJ |
Description | CAP TANT 10UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 800mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJD106K050SNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 800mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,66000 € | 1,66 € |
10 | 1,34500 € | 13,45 € |
50 | 1,17400 € | 58,70 € |
100 | 1,02720 € | 102,72 € |
500 | 0,78266 € | 391,33 € |
1.000 | 0,68482 € | 684,82 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,66140 € | 1.653,50 € |
5.000 | 0,63892 € | 3.194,60 € |
7.500 | 0,62767 € | 4.707,52 € |
12.500 | 0,61518 € | 7.689,75 € |
Unit Price without VAT: | 1,66000 € |
---|---|
Unit Price with VAT: | 1,97540 € |