
TAJD106K035TNJV | |
---|---|
DigiKey Part Number | 478-TAJD106K035TNJVTR-ND - Tape & Reel (TR) 478-TAJD106K035TNJVCT-ND - Cut Tape (CT) 478-TAJD106K035TNJVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD106K035TNJV |
Description | CAP TANT 10UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 1Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJD106K035TNJV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,74000 € | 0,74 € |
10 | 0,46600 € | 4,66 € |
50 | 0,35980 € | 17,99 € |
100 | 0,32700 € | 32,70 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,27722 € | 138,61 € |
1.000 | 0,25981 € | 259,81 € |
1.500 | 0,25109 € | 376,63 € |
2.500 | 0,24143 € | 603,58 € |
3.500 | 0,23578 € | 825,23 € |
5.000 | 0,23035 € | 1.151,75 € |
6.000 | 0,22777 € | 1.366,62 € |
12.000 | 0,21910 € | 2.629,20 € |
12.500 | 0,21864 € | 2.733,00 € |
Unit Price without VAT: | 0,74000 € |
---|---|
Unit Price with VAT: | 0,88060 € |