
TAJC687K002RNJ | |
|---|---|
DigiKey Part Number | 478-4771-2-ND - Tape & Reel (TR) 478-4771-1-ND - Cut Tape (CT) 478-4771-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC687K002RNJ |
Description | CAP TANT 680UF 10% 2.5V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Capacitors 2.5 V 2312 (6032 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJC687K002RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,03000 € | 2,03 € |
| 10 | 1,38600 € | 13,86 € |
| 50 | 1,12840 € | 56,42 € |
| 100 | 1,04920 € | 104,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,91496 € | 457,48 € |
| 1.000 | 0,87341 € | 873,41 € |
| 1.500 | 0,85259 € | 1.278,88 € |
| 2.500 | 0,82954 € | 2.073,85 € |
| 3.500 | 0,81605 € | 2.856,18 € |
| 5.000 | 0,80307 € | 4.015,35 € |
| Unit Price without VAT: | 2,03000 € |
|---|---|
| Unit Price with VAT: | 2,41570 € |

