
TAJC476K016RNJV | |
---|---|
DigiKey Part Number | 478-TAJC476K016RNJVTR-ND - Tape & Reel (TR) 478-TAJC476K016RNJVCT-ND - Cut Tape (CT) 478-TAJC476K016RNJVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC476K016RNJV |
Description | CAP TANT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 500mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJC476K016RNJV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,68000 € | 0,68 € |
10 | 0,42800 € | 4,28 € |
50 | 0,32880 € | 16,44 € |
100 | 0,29850 € | 29,85 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,25196 € | 125,98 € |
1.000 | 0,23572 € | 235,72 € |
1.500 | 0,22760 € | 341,40 € |
2.500 | 0,21860 € | 546,50 € |
3.500 | 0,21333 € | 746,65 € |
5.000 | 0,20827 € | 1.041,35 € |
6.000 | 0,20588 € | 1.235,28 € |
12.000 | 0,19780 € | 2.373,60 € |
12.500 | 0,19737 € | 2.467,12 € |
Unit Price without VAT: | 0,68000 € |
---|---|
Unit Price with VAT: | 0,80920 € |