Direct
Upgrade
Upgrade
Similar

TAJC475K020SNJ | |
|---|---|
DigiKey Part Number | TAJC475K020SNJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJC475K020SNJ |
Description | CAP TANT 4.7UF 10% 20V 2312 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 1.4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJC475K020SNJ Models |
Category | ESR (Equivalent Series Resistance) 1.4Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated 20 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJC475K020RNJ | KYOCERA AVX | 872 | 478-5808-1-ND | 0,58000 € | Direct |
| TAJC475J020RNJ | KYOCERA AVX | 0 | TAJC475J020RNJ-ND | 1,04976 € | Upgrade |
| TAJC475K050RNJ | KYOCERA AVX | 16.096 | 478-4775-1-ND | 1,43000 € | Upgrade |
| 293D475X9020C2TE3 | Vishay Sprague | 525 | 718-1081-1-ND | 0,54000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,21741 € | 1.956,69 € |
| Unit Price without VAT: | 0,21741 € |
|---|---|
| Unit Price with VAT: | 0,25872 € |



