Upgrade
Upgrade
Similar

TAJC337M004RNJ | |
|---|---|
DigiKey Part Number | TAJC337M004RNJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJC337M004RNJ |
Description | CAP TANT 330UF 20% 4V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 4 V 2312 (6032 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJC337M004RNJ Models |
Category | ESR (Equivalent Series Resistance) 300mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated 4 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJC337K004RNJ | KYOCERA AVX | 870 | 478-2347-1-ND | 1,03000 € | Upgrade |
| TLJF337M006R0300 | KYOCERA AVX | 0 | 478-5689-2-ND | 1,01149 € | Upgrade |
| TPSC337M004R0100 | KYOCERA AVX | 2.765 | 478-TPSC337M004R0100CT-ND | 1,27000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,91338 € | 456,69 € |
| Unit Price without VAT: | 0,91338 € |
|---|---|
| Unit Price with VAT: | 1,08692 € |



