
TAJC336K006RNJ | |
---|---|
DigiKey Part Number | 478-TAJC336K006RNJTR-ND - Tape & Reel (TR) 478-TAJC336K006RNJCT-ND - Cut Tape (CT) 478-TAJC336K006RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC336K006RNJ |
Description | CAP TANT 33UF 10% 6.3V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TAJC336K006RNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,78000 € | 0,78 € |
10 | 0,49800 € | 4,98 € |
50 | 0,38660 € | 19,33 € |
100 | 0,35190 € | 35,19 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,29930 € | 149,65 € |
1.000 | 0,28089 € | 280,89 € |
1.500 | 0,27166 € | 407,49 € |
2.500 | 0,26143 € | 653,58 € |
3.500 | 0,25546 € | 894,11 € |
5.000 | 0,24971 € | 1.248,55 € |
6.000 | 0,24699 € | 1.481,94 € |
12.000 | 0,23781 € | 2.853,72 € |
12.500 | 0,23733 € | 2.966,62 € |
Unit Price without VAT: | 0,78000 € |
---|---|
Unit Price with VAT: | 0,92820 € |