
TAJC227K006RNJ | |
|---|---|
DigiKey Part Number | 478-1713-2-ND - Tape & Reel (TR) 478-1713-1-ND - Cut Tape (CT) 478-1713-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC227K006RNJ |
Description | CAP TANT 220UF 10% 6.3V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 1.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJC227K006RNJ Models |
Category | ESR (Equivalent Series Resistance) 1.2Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,44100 € | 4,41 € |
| 50 | 0,33920 € | 16,96 € |
| 100 | 0,30770 € | 30,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,25466 € | 127,33 € |
| 1.000 | 0,23827 € | 238,27 € |
| 1.500 | 0,23006 € | 345,09 € |
| 2.500 | 0,22096 € | 552,40 € |
| 3.500 | 0,21564 € | 754,74 € |
| 5.000 | 0,21053 € | 1.052,65 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

