Similar
Direct
Direct

TAJC227K006RNJ | |
|---|---|
DigiKey Part Number | 478-1713-2-ND - Tape & Reel (TR) 478-1713-1-ND - Cut Tape (CT) 478-1713-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC227K006RNJ |
Description | CAP TANT 220UF 10% 6.3V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 1.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJC227K006RNJ Models |
Category | ESR (Equivalent Series Resistance) 1.2Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSC227K006R0100 | KYOCERA AVX | 6.722 | 478-9122-1-ND | 1,29000 € | Similar |
| 293D227X96R3C2TE3 | Vishay Sprague | 450 | 718-1743-1-ND | 0,96000 € | Direct |
| T491C227K006AT | KEMET | 12 | 399-8347-1-ND | 2,01000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,53500 € | 5,35 € |
| 50 | 0,41500 € | 20,75 € |
| 100 | 0,37830 € | 37,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,31606 € | 158,03 € |
| 1.000 | 0,29684 € | 296,84 € |
| 1.500 | 0,28721 € | 430,82 € |
| 2.500 | 0,27654 € | 691,35 € |
| 3.500 | 0,27030 € | 946,05 € |
| 5.000 | 0,26430 € | 1.321,50 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |




