
TAJC226M006RNJ | |
|---|---|
DigiKey Part Number | 478-TAJC226M006RNJTR-ND - Tape & Reel (TR) 478-TAJC226M006RNJCT-ND - Cut Tape (CT) 478-TAJC226M006RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC226M006RNJ |
Description | CAP TANT 22UF 20% 6.3V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TAJC226M006RNJ Models |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated 6.3 V | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D226X06R3C2TE3 | Vishay Sprague | 696 | 718-293D226X06R3C2TE3CT-ND | 0,49000 € | Similar |
| T491C226M006AT | KEMET | 1.182 | 399-8344-1-ND | 0,60000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,41500 € | 4,15 € |
| 50 | 0,31780 € | 15,89 € |
| 100 | 0,28800 € | 28,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,29472 € | 147,36 € |
| 1.000 | 0,27645 € | 276,45 € |
| 1.500 | 0,26731 € | 400,96 € |
| 2.500 | 0,25717 € | 642,93 € |
| 3.500 | 0,25124 € | 879,34 € |
| 5.000 | 0,24554 € | 1.227,70 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

