
TAJC155K035RNJ | |
---|---|
DigiKey Part Number | 478-TAJC155K035RNJTR-ND - Tape & Reel (TR) 478-TAJC155K035RNJCT-ND - Cut Tape (CT) 478-TAJC155K035RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC155K035RNJ |
Description | CAP TANT 1.5UF 10% 35V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 4.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJC155K035RNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,13000 € | 1,13 € |
10 | 0,74300 € | 7,43 € |
50 | 0,58740 € | 29,37 € |
100 | 0,53960 € | 53,96 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,46790 € | 233,95 € |
1.000 | 0,44237 € | 442,37 € |
1.500 | 0,42959 € | 644,38 € |
2.500 | 0,41542 € | 1.038,55 € |
3.500 | 0,40714 € | 1.424,99 € |
5.000 | 0,39917 € | 1.995,85 € |
6.000 | 0,39540 € | 2.372,40 € |
12.000 | 0,38268 € | 4.592,16 € |
12.500 | 0,38200 € | 4.775,00 € |
Unit Price without VAT: | 1,13000 € |
---|---|
Unit Price with VAT: | 1,34470 € |