
TAJC155K035HNJ | |
|---|---|
DigiKey Part Number | TAJC155K035HNJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJC155K035HNJ |
Description | CAP TANT 1.5UF 10% 35V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 4.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJC155K035HNJ Models |
Category | ESR (Equivalent Series Resistance) 4.5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated 35 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,84780 € | 423,90 € |
| Unit Price without VAT: | 0,84780 € |
|---|---|
| Unit Price with VAT: | 1,00888 € |

