
TAJC107M010RNJ | |
---|---|
DigiKey Part Number | 478-3897-2-ND - Tape & Reel (TR) 478-3897-1-ND - Cut Tape (CT) 478-3897-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC107M010RNJ |
Description | CAP TANT 100UF 20% 10V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJC107M010RNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,70000 € | 0,70 € |
10 | 0,44700 € | 4,47 € |
50 | 0,34440 € | 17,22 € |
100 | 0,31270 € | 31,27 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,26452 € | 132,26 € |
1.000 | 0,24769 € | 247,69 € |
1.500 | 0,23926 € | 358,89 € |
2.500 | 0,22993 € | 574,83 € |
3.500 | 0,22448 € | 785,68 € |
5.000 | 0,21923 € | 1.096,15 € |
6.000 | 0,21674 € | 1.300,44 € |
12.000 | 0,20837 € | 2.500,44 € |
12.500 | 0,20793 € | 2.599,12 € |
Unit Price without VAT: | 0,70000 € |
---|---|
Unit Price with VAT: | 0,83300 € |