
TAJC106K020RNJ | |
---|---|
DigiKey Part Number | 478-1699-2-ND - Tape & Reel (TR) 478-1699-1-ND - Cut Tape (CT) 478-1699-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC106K020RNJ |
Description | CAP TANT 10UF 10% 20V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 1.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJC106K020RNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,49000 € | 0,49 € |
10 | 0,30100 € | 3,01 € |
50 | 0,22740 € | 11,37 € |
100 | 0,20460 € | 20,46 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,16958 € | 84,79 € |
1.000 | 0,15752 € | 157,52 € |
1.500 | 0,15147 € | 227,20 € |
2.500 | 0,14476 € | 361,90 € |
3.500 | 0,14085 € | 492,98 € |
5.000 | 0,13708 € | 685,40 € |
6.000 | 0,13530 € | 811,80 € |
12.000 | 0,12929 € | 1.551,48 € |
12.500 | 0,12897 € | 1.612,12 € |
Unit Price without VAT: | 0,49000 € |
---|---|
Unit Price with VAT: | 0,58310 € |