
TAJB685M016RNJ | |
|---|---|
DigiKey Part Number | 478-3046-2-ND - Tape & Reel (TR) 478-3046-1-ND - Cut Tape (CT) 478-3046-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB685M016RNJ |
Description | CAP TANT 6.8UF 20% 16V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 2.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJB685M016RNJ Models |
Category | ESR (Equivalent Series Resistance) 2.5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491B685M016AT | KEMET | 6.358 | 399-10153-1-ND | 0,46000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33100 € | 3,31 € |
| 50 | 0,25100 € | 12,55 € |
| 100 | 0,22630 € | 22,63 € |
| 500 | 0,18456 € | 92,28 € |
| 1.000 | 0,17165 € | 171,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16104 € | 322,08 € |
| 4.000 | 0,15230 € | 609,20 € |
| 6.000 | 0,14792 € | 887,52 € |
| 10.000 | 0,14307 € | 1.430,70 € |
| 14.000 | 0,14024 € | 1.963,36 € |
| 20.000 | 0,13751 € | 2.750,20 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

