Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar

TAJB685M006RNJ | |
|---|---|
DigiKey Part Number | 478-3045-2-ND - Tape & Reel (TR) 478-3045-1-ND - Cut Tape (CT) 478-3045-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB685M006RNJ |
Description | CAP TANT 6.8UF 20% 6.3V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric), 1210 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJB685M006RNJ Models |
Category | ESR (Equivalent Series Resistance) 3Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F921C685MBA | KYOCERA AVX | 0 | F921C685MBAAVX-ND | 0,44762 € | Direct |
| TAJB685K010RNJ | KYOCERA AVX | 688 | 478-3892-1-ND | 0,37000 € | Upgrade |
| TAJB685M010RNJ | KYOCERA AVX | 948 | 478-3893-1-ND | 0,35000 € | Upgrade |
| TAJT685M006RNJ | KYOCERA AVX | 0 | TAJT685M006RNJ-ND | 0,30516 € | Similar |
| TAJT685M006SNJ | KYOCERA AVX | 0 | TAJT685M006SNJ-ND | 0,36438 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,39900 € | 3,99 € |
| 50 | 0,30520 € | 15,26 € |
| 100 | 0,27620 € | 27,62 € |
| 500 | 0,22740 € | 113,70 € |
| 1.000 | 0,21232 € | 212,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,19992 € | 399,84 € |
| 4.000 | 0,18970 € | 758,80 € |
| 6.000 | 0,18459 € | 1.107,54 € |
| 10.000 | 0,17892 € | 1.789,20 € |
| 14.000 | 0,17560 € | 2.458,40 € |
| 20.000 | 0,17241 € | 3.448,20 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |






