
TAJB476M010TNJ | |
|---|---|
DigiKey Part Number | 478-13127-2-ND - Tape & Reel (TR) 478-13127-1-ND - Cut Tape (CT) 478-13127-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB476M010TNJ |
Description | CAP TANT 47UF 20% 10V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 1Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJB476M010TNJ Models |
Category | Lifetime @ Temp. 2000 Hrs @ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 1411 (3528 Metric), 1210 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Part Status Active | Height - Seated (Max) 0.083" (2.10mm) |
Capacitance | Manufacturer Size Code B |
Tolerance ±20% | Ratings AEC-Q200 |
Voltage - Rated | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 1Ohm @ 100kHz | Qualification AEC-Q200 |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29200 € | 2,92 € |
| 50 | 0,21920 € | 10,96 € |
| 100 | 0,19680 € | 19,68 € |
| 500 | 0,15940 € | 79,70 € |
| 1.000 | 0,14784 € | 147,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13834 € | 276,68 € |
| 4.000 | 0,13051 € | 522,04 € |
| 6.000 | 0,12659 € | 759,54 € |
| 10.000 | 0,12225 € | 1.222,50 € |
| 14.000 | 0,11971 € | 1.675,94 € |
| 20.000 | 0,11726 € | 2.345,20 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

