Similar
Similar
Similar
Similar

TAJB476M004RNJ | |
|---|---|
DigiKey Part Number | TAJB476M004RNJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJB476M004RNJ |
Description | CAP TANT 47UF 20% 4V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 4 V 1411 (3528 Metric), 1210 |
Datasheet | Datasheet |
EDA/CAD Models | TAJB476M004RNJ Models |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJT476M004RNJ | KYOCERA AVX | 0 | TAJT476M004RNJ-ND | 0,34445 € | Similar |
| 293D476X0004B2TE3 | Vishay Sprague | 1.991 | 718-293D476X0004B2TE3CT-ND | 0,55000 € | Similar |
| 593D476X0004B2TE3 | Vishay Sprague | 0 | 593D476X0004B2TE3-ND | 0,26423 € | Similar |
| TR3B476M004C0500 | Vishay Sprague | 0 | TR3B476M004C0500-ND | 0,29823 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16975 € | 339,50 € |
| Unit Price without VAT: | 0,16975 € |
|---|---|
| Unit Price with VAT: | 0,20200 € |



