
TAJB475M016RNJ | |
|---|---|
DigiKey Part Number | 478-3888-2-ND - Tape & Reel (TR) 478-3888-1-ND - Cut Tape (CT) 478-3888-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB475M016RNJ |
Description | CAP TANT 4.7UF 20% 16V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJB475M016RNJ Models |
Category | ESR (Equivalent Series Resistance) 3.5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| THJB475K016RJN | KYOCERA AVX | 10.933 | 478-THJB475K016RJNCT-ND | 0,71000 € | Upgrade |
| TPSB475M016R0800 | KYOCERA AVX | 6.180 | 478-9082-1-ND | 0,53000 € | Similar |
| T491B475M016AH | KEMET | 2.000 | 399-T491B475M016AHCT-ND | 1,16000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33500 € | 3,35 € |
| 50 | 0,25360 € | 12,68 € |
| 100 | 0,22870 € | 22,87 € |
| 500 | 0,18658 € | 93,29 € |
| 1.000 | 0,17358 € | 173,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16288 € | 325,76 € |
| 4.000 | 0,15407 € | 616,28 € |
| 6.000 | 0,14965 € | 897,90 € |
| 10.000 | 0,14476 € | 1.447,60 € |
| 14.000 | 0,14190 € | 1.986,60 € |
| 20.000 | 0,13915 € | 2.783,00 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

