
TAJB475K010RNJ | |
---|---|
DigiKey Part Number | 478-3886-2-ND - Tape & Reel (TR) 478-3886-1-ND - Cut Tape (CT) 478-3886-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB475K010RNJ |
Description | CAP TANT 4.7UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJB475K010RNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,37000 € | 0,37 € |
10 | 0,22300 € | 2,23 € |
50 | 0,16540 € | 8,27 € |
100 | 0,14790 € | 14,79 € |
500 | 0,11822 € | 59,11 € |
1.000 | 0,10908 € | 109,08 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,08632 € | 172,64 € |
4.000 | 0,08105 € | 324,20 € |
6.000 | 0,07842 € | 470,52 € |
10.000 | 0,07549 € | 754,90 € |
14.000 | 0,07379 € | 1.033,06 € |
20.000 | 0,07214 € | 1.442,80 € |
24.000 | 0,07136 € | 1.712,64 € |
48.000 | 0,06980 € | 3.350,40 € |
Unit Price without VAT: | 0,37000 € |
---|---|
Unit Price with VAT: | 0,44030 € |