
TAJB336K016SNJ | |
|---|---|
DigiKey Part Number | 478-TAJB336K016SNJTR-ND - Tape & Reel (TR) 478-TAJB336K016SNJCT-ND - Cut Tape (CT) 478-TAJB336K016SNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB336K016SNJ |
Description | CAP TANT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 2.1Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJB336K016SNJ Models |
Category | ESR (Equivalent Series Resistance) 2.1Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric) |
Capacitance | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Tolerance ±10% | Height - Seated (Max) 0.083" (2.10mm) |
Voltage - Rated 16 V | Manufacturer Size Code B |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D336X9016B2TE3 | Vishay Sprague | 2.534 | 718-293D336X9016B2TE3CT-ND | 0,80000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,27000 € | 2,70 € |
| 50 | 0,20420 € | 10,21 € |
| 100 | 0,17780 € | 17,78 € |
| 500 | 0,13168 € | 65,84 € |
| 1.000 | 0,11192 € | 111,92 € |
| 2.500 | 0,10534 € | 263,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,13238 € | 1.059,04 € |
| 16.000 | 0,12682 € | 2.029,12 € |
| 24.000 | 0,12404 € | 2.976,96 € |
| 40.000 | 0,12096 € | 4.838,40 € |
| 56.000 | 0,11916 € | 6.672,96 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

