
TAJB335M025RNJ | |
|---|---|
DigiKey Part Number | 478-7530-2-ND - Tape & Reel (TR) 478-7530-1-ND - Cut Tape (CT) 478-7530-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB335M025RNJ |
Description | CAP TANT 3.3UF 20% 25V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric), 1210 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJB335M025RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,29200 € | 2,92 € |
| 50 | 0,21920 € | 10,96 € |
| 100 | 0,19690 € | 19,69 € |
| 500 | 0,15934 € | 79,67 € |
| 1.000 | 0,14777 € | 147,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13823 € | 276,46 € |
| 4.000 | 0,13038 € | 521,52 € |
| 6.000 | 0,12645 € | 758,70 € |
| 10.000 | 0,12209 € | 1.220,90 € |
| 14.000 | 0,11954 € | 1.673,56 € |
| 20.000 | 0,11709 € | 2.341,80 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

