TAJB335K025SNJ is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 3.619
Unit Price: 0,56000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,42300 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 960
Unit Price: 0,44000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 7.436
Unit Price: 0,90000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,34954 €
Datasheet

Similar


KYOCERA AVX
In Stock: 4.953
Unit Price: 0,65000 €
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 0,19278 €
Datasheet

Similar


Vishay Sprague
In Stock: 1.239
Unit Price: 0,52000 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 0,27558 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 0,34046 €
Datasheet
3.3 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric), 1210 3.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJB335K025SNJ

DigiKey Part Number
TAJB335K025SNJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAJB335K025SNJ
Description
CAP TANT 3.3UF 10% 25V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3.3 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric), 1210 3.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJB335K025SNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
3.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 24.000
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,14959 €1.196,72 €
Manufacturers Standard Package
Unit Price without VAT:0,14959 €
Unit Price with VAT:0,17801 €