
TAJB335K020RNJ | |
|---|---|
DigiKey Part Number | 478-1685-2-ND - Tape & Reel (TR) 478-1685-1-ND - Cut Tape (CT) 478-1685-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB335K020RNJ |
Description | CAP TANT 3.3UF 10% 20V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric), 1210 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJB335K020RNJ Models |
Category | ESR (Equivalent Series Resistance) 3Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 20 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24300 € | 2,43 € |
| 50 | 0,18140 € | 9,07 € |
| 100 | 0,16220 € | 16,22 € |
| 500 | 0,13016 € | 65,08 € |
| 1.000 | 0,12023 € | 120,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11207 € | 224,14 € |
| 4.000 | 0,10536 € | 421,44 € |
| 6.000 | 0,10200 € | 612,00 € |
| 10.000 | 0,09828 € | 982,80 € |
| 14.000 | 0,09610 € | 1.345,40 € |
| 20.000 | 0,09400 € | 1.880,00 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

