
TAJB335K016RNJ | |
|---|---|
DigiKey Part Number | 478-3884-2-ND - Tape & Reel (TR) 478-3884-1-ND - Cut Tape (CT) 478-3884-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB335K016RNJ |
Description | CAP TANT 3.3UF 10% 16V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 4.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJB335K016RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25200 € | 2,52 € |
| 50 | 0,18820 € | 9,41 € |
| 100 | 0,16870 € | 16,87 € |
| 500 | 0,13546 € | 67,73 € |
| 1.000 | 0,12520 € | 125,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11350 € | 227,00 € |
| 4.000 | 0,10670 € | 426,80 € |
| 6.000 | 0,10330 € | 619,80 € |
| 10.000 | 0,09953 € | 995,30 € |
| 14.000 | 0,09732 € | 1.362,48 € |
| 20.000 | 0,09520 € | 1.904,00 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

