2.2 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric), 1210 4.2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJB225K035RNJ

DigiKey Part Number
478-1680-2-ND - Tape & Reel (TR)
478-1680-1-ND - Cut Tape (CT)
478-1680-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJB225K035RNJ
Description
CAP TANT 2.2UF 10% 35V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric), 1210 4.2Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJB225K035RNJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
4.2Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric), 1210
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAJT225K035RNJKYOCERA AVX17.928478-TAJT225K035RNJCT-ND1,06000 €Direct
TPSB225K035R2000KYOCERA AVX1.973478-2414-1-ND0,63000 €Similar
T491B225K035ATKEMET23.295399-8307-1-ND0,65000 €Direct
T494B225K035ATKEMET1.400399-T494B225K035ATCT-ND1,18000 €Similar
T495B225K035ATE1K5KEMET10.927399-4976-1-ND1,51000 €Similar
In-Stock: 13.092
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,45000 €0,45 €
100,27500 €2,75 €
500,20660 €10,33 €
1000,18540 €18,54 €
5000,14970 €74,85 €
1.0000,13868 €138,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,12961 €259,22 €
4.0000,12214 €488,56 €
6.0000,11840 €710,40 €
10.0000,11426 €1.142,60 €
14.0000,11184 €1.565,76 €
20.0000,10951 €2.190,20 €
Manufacturers Standard Package
Unit Price without VAT:0,45000 €
Unit Price with VAT:0,53550 €