
TAJB106M006RNJ | |
|---|---|
DigiKey Part Number | 478-3874-2-ND - Tape & Reel (TR) 478-3874-1-ND - Cut Tape (CT) 478-3874-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB106M006RNJ |
Description | CAP TANT 10UF 20% 6.3V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric), 1210 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJB106M006RNJ Models |
Category | ESR (Equivalent Series Resistance) 3Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20100 € | 2,01 € |
| 50 | 0,14780 € | 7,39 € |
| 100 | 0,13180 € | 13,18 € |
| 500 | 0,10460 € | 52,30 € |
| 1.000 | 0,09622 € | 96,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08931 € | 178,62 € |
| 4.000 | 0,08363 € | 334,52 € |
| 6.000 | 0,08079 € | 484,74 € |
| 10.000 | 0,07764 € | 776,40 € |
| 14.000 | 0,07579 € | 1.061,06 € |
| 20.000 | 0,07402 € | 1.480,40 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

