10 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 2.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJB106K010RNJ

DigiKey Part Number
478-1672-2-ND - Tape & Reel (TR)
478-1672-1-ND - Cut Tape (CT)
478-1672-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJB106K010RNJ
Description
CAP TANT 10UF 10% 10V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 2.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJB106K010RNJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
2.5Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric), 1210
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPST106K010R1000KYOCERA AVX11.968478-TPST106K010R1000CT-ND0,55000 €Similar
T491B106K010ATKEMET18.107399-3705-1-ND0,56000 €Similar
T494B106K010ATKEMET14.116399-8444-1-ND0,85000 €Similar
In-Stock: 11.495
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,23900 €2,39 €
500,17780 €8,89 €
1000,15910 €15,91 €
5000,12750 €63,75 €
1.0000,11773 €117,73 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,10970 €219,40 €
4.0000,10310 €412,40 €
6.0000,09979 €598,74 €
10.0000,09612 €961,20 €
14.0000,09398 €1.315,72 €
20.0000,09192 €1.838,40 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,46410 €