
TAJB106K010RNJ | |
---|---|
DigiKey Part Number | 478-1672-2-ND - Tape & Reel (TR) 478-1672-1-ND - Cut Tape (CT) 478-1672-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB106K010RNJ |
Description | CAP TANT 10UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 2.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJB106K010RNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,36000 € | 0,36 € |
10 | 0,21900 € | 2,19 € |
50 | 0,16220 € | 8,11 € |
100 | 0,14490 € | 14,49 € |
500 | 0,11570 € | 57,85 € |
1.000 | 0,10669 € | 106,69 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,10127 € | 202,54 € |
4.000 | 0,09506 € | 380,24 € |
6.000 | 0,09195 € | 551,70 € |
10.000 | 0,08850 € | 885,00 € |
14.000 | 0,08648 € | 1.210,72 € |
20.000 | 0,08455 € | 1.691,00 € |
24.000 | 0,08363 € | 2.007,12 € |
48.000 | 0,08053 € | 3.865,44 € |
50.000 | 0,08037 € | 4.018,50 € |
Unit Price without VAT: | 0,36000 € |
---|---|
Unit Price with VAT: | 0,42840 € |