
TAJB105M050RNJ | |
---|---|
DigiKey Part Number | 478-TAJB105M050RNJTR-ND - Tape & Reel (TR) 478-TAJB105M050RNJCT-ND - Cut Tape (CT) 478-TAJB105M050RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB105M050RNJ |
Description | CAP TANT 1UF 20% 50V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 50 V 1411 (3528 Metric), 1210 7Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJB105M050RNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 7Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,75000 € | 0,75 € |
10 | 0,48100 € | 4,81 € |
50 | 0,37220 € | 18,61 € |
100 | 0,33870 € | 33,87 € |
500 | 0,28202 € | 141,01 € |
1.000 | 0,26447 € | 264,47 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,25504 € | 510,08 € |
4.000 | 0,24291 € | 971,64 € |
6.000 | 0,23684 € | 1.421,04 € |
10.000 | 0,23011 € | 2.301,10 € |
14.000 | 0,22617 € | 3.166,38 € |
20.000 | 0,22239 € | 4.447,80 € |
24.000 | 0,22059 € | 5.294,16 € |
Unit Price without VAT: | 0,75000 € |
---|---|
Unit Price with VAT: | 0,89250 € |