
TAJB105M035RNJ | |
|---|---|
DigiKey Part Number | 478-3872-2-ND - Tape & Reel (TR) 478-3872-1-ND - Cut Tape (CT) 478-3872-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB105M035RNJ |
Description | CAP TANT 1UF 20% 35V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric), 1210 6.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJB105M035RNJ Models |
Category | ESR (Equivalent Series Resistance) 6.5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 35 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,31700 € | 3,17 € |
| 50 | 0,23960 € | 11,98 € |
| 100 | 0,21570 € | 21,57 € |
| 500 | 0,17550 € | 87,75 € |
| 1.000 | 0,16308 € | 163,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15286 € | 305,72 € |
| 4.000 | 0,14444 € | 577,76 € |
| 6.000 | 0,14023 € | 841,38 € |
| 10.000 | 0,13556 € | 1.355,60 € |
| 14.000 | 0,13283 € | 1.859,62 € |
| 20.000 | 0,13020 € | 2.604,00 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

