
TAJA475K010RNJ | |
---|---|
DigiKey Part Number | 478-2350-2-ND - Tape & Reel (TR) 478-2350-1-ND - Cut Tape (CT) 478-2350-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA475K010RNJ |
Description | CAP TANT 4.7UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJA475K010RNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,33000 € | 0,33 € |
10 | 0,19800 € | 1,98 € |
50 | 0,14640 € | 7,32 € |
100 | 0,13050 € | 13,05 € |
500 | 0,10366 € | 51,83 € |
1.000 | 0,09539 € | 95,39 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,09035 € | 180,70 € |
4.000 | 0,08464 € | 338,56 € |
6.000 | 0,08178 € | 490,68 € |
10.000 | 0,07861 € | 786,10 € |
14.000 | 0,07675 € | 1.074,50 € |
20.000 | 0,07497 € | 1.499,40 € |
24.000 | 0,07413 € | 1.779,12 € |
48.000 | 0,07128 € | 3.421,44 € |
50.000 | 0,07113 € | 3.556,50 € |
Unit Price without VAT: | 0,33000 € |
---|---|
Unit Price with VAT: | 0,39270 € |