
TAJA106K010RNJ | |
---|---|
DigiKey Part Number | 478-1654-2-ND - Tape & Reel (TR) 478-1654-1-ND - Cut Tape (CT) 478-1654-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA106K010RNJ |
Description | CAP TANT 10UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJA106K010RNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,29000 € | 0,29 € |
10 | 0,17200 € | 1,72 € |
50 | 0,12640 € | 6,32 € |
100 | 0,11230 € | 11,23 € |
500 | 0,08850 € | 44,25 € |
1.000 | 0,08117 € | 81,17 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,07665 € | 153,30 € |
4.000 | 0,07159 € | 286,36 € |
6.000 | 0,06906 € | 414,36 € |
10.000 | 0,06625 € | 662,50 € |
14.000 | 0,06461 € | 904,54 € |
20.000 | 0,06303 € | 1.260,60 € |
24.000 | 0,06229 € | 1.494,96 € |
48.000 | 0,05977 € | 2.868,96 € |
50.000 | 0,05963 € | 2.981,50 € |
Unit Price without VAT: | 0,29000 € |
---|---|
Unit Price with VAT: | 0,34510 € |