Parametric Equivalent
Parametric Equivalent

TACU335M006RTA | |
|---|---|
DigiKey Part Number | 478-TACU335M006RTATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TACU335M006RTA |
Description | CAP TANT 3.3UF 20% 6.3V 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 6.3 V 0805 (2012 Metric) 5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TACU335M006RTA Models |
Category | ESR (Equivalent Series Resistance) 5Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.053" W (2.00mm x 1.35mm) |
Tolerance ±20% | Height - Seated (Max) 0.024" (0.60mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code U |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TACU335M006FTA | KYOCERA AVX | 0 | 478-TACU335M006FTATR-ND | 1,80620 € | Parametric Equivalent |
| TACU335M006XTA | KYOCERA AVX | 0 | 478-TACU335M006XTATR-ND | 1,33502 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 1,33502 € | 4.672,57 € |
| Unit Price without VAT: | 1,33502 € |
|---|---|
| Unit Price with VAT: | 1,58867 € |

