Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TACT686M006RTA | |
|---|---|
DigiKey Part Number | TACT686M006RTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TACT686M006RTA |
Description | CAP TANT 68UF 20% 6.3V 1411 |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric), 1210 1Ohm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 1Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% | Manufacturer Size Code T |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJB686M006RNJ | KYOCERA AVX | 1.684 | 478-8894-1-ND | 0,62000 € | Similar |
| TPSB686M006R0250 | KYOCERA AVX | 0 | TPSB686M006R0250-ND | 0,39670 € | Similar |
| TPSB686M006R0350 | KYOCERA AVX | 0 | TPSB686M006R0350-ND | 0,38760 € | Similar |
| TPSB686M006R0500 | KYOCERA AVX | 4.961 | 478-1761-1-ND | 0,71000 € | Similar |
| TPSB686M006Y0500 | KYOCERA AVX | 0 | TPSB686M006Y0500-ND | 0,32114 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,26819 € | 8.170,48 € |
| Unit Price without VAT: | 3,26819 € |
|---|---|
| Unit Price with VAT: | 3,88915 € |





