Parametric Equivalent
Parametric Equivalent

TACR335K010ATA | |
|---|---|
DigiKey Part Number | 478-TACR335K010ATATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TACR335K010ATA |
Description | CAP TANT 3.3UF 10% 10V 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 5Ohm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 5Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.053" W (2.00mm x 1.35mm) |
Tolerance ±10% | Height - Seated (Max) 0.059" (1.50mm) |
Voltage - Rated 10 V | Manufacturer Size Code R |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TACR335K010FTA | KYOCERA AVX | 0 | 478-TACR335K010FTATR-ND | 1,61956 € | Parametric Equivalent |
| TACR335K010XTA | KYOCERA AVX | 0 | 478-TACR335K010XTATR-ND | 1,41918 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,21012 € | 5.525,30 € |
| Unit Price without VAT: | 2,21012 € |
|---|---|
| Unit Price with VAT: | 2,63004 € |


