
TACR106M006RTA | |
|---|---|
DigiKey Part Number | 478-5225-2-ND - Tape & Reel (TR) 478-5225-1-ND - Cut Tape (CT) 478-5225-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TACR106M006RTA |
Description | CAP TANT 10UF 20% 6.3V 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 6.3 V 0805 (2012 Metric) 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TACR106M006RTA Models |
Category | ESR (Equivalent Series Resistance) 5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Size / Dimension 0.079" L x 0.053" W (2.00mm x 1.35mm) |
Capacitance | Height - Seated (Max) 0.059" (1.50mm) |
Tolerance ±20% | Manufacturer Size Code R |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,12300 € | 11,23 € |
| 50 | 0,90540 € | 45,27 € |
| 100 | 0,83840 € | 83,84 € |
| 500 | 0,72514 € | 362,57 € |
| 1.000 | 0,69005 € | 690,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,65301 € | 1.632,52 € |
| 5.000 | 0,63067 € | 3.153,35 € |
| 7.500 | 0,61947 € | 4.646,02 € |
| 12.500 | 0,60706 € | 7.588,25 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |

