
TACR106K016RTA | |
---|---|
DigiKey Part Number | 478-8870-2-ND - Tape & Reel (TR) 478-8870-1-ND - Cut Tape (CT) 478-8870-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TACR106K016RTA |
Description | CAP TANT 10UF 10% 16V 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 0805 (2012 Metric) 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TACR106K016RTA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.053" W (2.00mm x 1.35mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,20000 € | 2,20 € |
10 | 1,51300 € | 15,13 € |
50 | 1,24040 € | 62,02 € |
100 | 1,15610 € | 115,61 € |
500 | 1,01358 € | 506,79 € |
1.000 | 0,98131 € | 981,31 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,94131 € | 2.353,28 € |
5.000 | 0,91264 € | 4.563,20 € |
7.500 | 0,89827 € | 6.737,03 € |
Unit Price without VAT: | 2,20000 € |
---|---|
Unit Price with VAT: | 2,61800 € |