6.8 µF Molded Tantalum Capacitors 10 V 0603 (1608 Metric) 7.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TACL685M010ATA

DigiKey Part Number
TACL685M010ATA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TACL685M010ATA
Description
CAP TANT 6.8UF 20% 10V 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
6.8 µF Molded Tantalum Capacitors 10 V 0603 (1608 Metric) 7.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
TACL685M010ATA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
7.5Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Capacitance
Height - Seated (Max)
0.039" (1.00mm)
Tolerance
±20%
Manufacturer Size Code
L
Voltage - Rated
10 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.5001,49209 €5.222,31 €
Manufacturers Standard Package
Unit Price without VAT:1,49209 €
Unit Price with VAT:1,77559 €