
TACL475K010RTA | |
|---|---|
DigiKey Part Number | 478-7523-2-ND - Tape & Reel (TR) 478-7523-1-ND - Cut Tape (CT) 478-7523-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TACL475K010RTA |
Description | CAP TANT 4.7UF 10% 10V 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 10 V 0603 (1608 Metric) 6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TACL475K010RTA Models |
Category | ESR (Equivalent Series Resistance) 6Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Capacitance | Height - Seated (Max) 0.039" (1.00mm) |
Tolerance ±10% | Manufacturer Size Code L |
Voltage - Rated 10 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 0,96300 € | 9,63 € |
| 50 | 0,77080 € | 38,54 € |
| 100 | 0,71150 € | 71,15 € |
| 500 | 0,61126 € | 305,63 € |
| 1.000 | 0,58023 € | 580,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,53738 € | 1.880,83 € |
| 7.000 | 0,51939 € | 3.635,73 € |
| 10.500 | 0,51038 € | 5.358,99 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |

