TACL475K010ATA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 1,49208 €
Datasheet
Image for TACL475K010ATA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TACL475K010ATA

DigiKey Part Number
478-TACL475K010ATATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TACL475K010ATA
Description
CAP TANT 4.7UF 10% 10V 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 10 V 0603 (1608 Metric) 6Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TACL475K010ATA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
6Ohm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Tolerance
±10%
Height - Seated (Max)
0.039" (1.00mm)
Voltage - Rated
10 V
Manufacturer Size Code
L
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TACL475K010FTAKYOCERA AVX0478-TACL475K010FTATR-ND1,49208 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.5001,49209 €5.222,31 €
Manufacturers Standard Package
Unit Price without VAT:1,49209 €
Unit Price with VAT:1,77559 €