
TACL156M006XTA | |
---|---|
DigiKey Part Number | 478-3114-2-ND - Tape & Reel (TR) 478-3114-1-ND - Cut Tape (CT) 478-3114-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TACL156M006XTA |
Description | CAP TANT 15UF 20% 6.3V 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 6.3 V 0603 (1608 Metric) 7.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TACL156M006XTA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 7.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | L | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,82000 € | 1,82 € |
10 | 1,23400 € | 12,34 € |
50 | 1,00120 € | 50,06 € |
100 | 0,92930 € | 92,93 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,82418 € | 412,09 € |
1.000 | 0,78586 € | 785,86 € |
1.500 | 0,76667 € | 1.150,00 € |
2.500 | 0,74540 € | 1.863,50 € |
3.500 | 0,73296 € | 2.565,36 € |
5.000 | 0,72099 € | 3.604,95 € |
6.000 | 0,71532 € | 4.291,92 € |
12.000 | 0,69622 € | 8.354,64 € |
Unit Price without VAT: | 1,82000 € |
---|---|
Unit Price with VAT: | 2,16580 € |