Direct
Upgrade
Upgrade

TACL155M006XTA | |
|---|---|
DigiKey Part Number | 478-2551-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TACL155M006XTA |
Description | CAP TANT 1.5UF 20% 6.3V 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Molded Tantalum Capacitors 6.3 V 0603 (1608 Metric) 7.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TACL155M006XTA Models |
Category | ESR (Equivalent Series Resistance) 7.5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Capacitance | Height - Seated (Max) 0.039" (1.00mm) |
Tolerance ±20% | Manufacturer Size Code L |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TACL155K010RTA | KYOCERA AVX | 0 | TACL155K010RTA-ND | 1,02090 € | Direct |
| TACL155K010FTA | KYOCERA AVX | 0 | TACL155K010FTA-ND | 1,49208 € | Upgrade |
| TACL155K010XTA | KYOCERA AVX | 0 | TACL155K010XTA-ND | 1,04378 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,04378 € | 521,89 € |
| Unit Price without VAT: | 1,04378 € |
|---|---|
| Unit Price with VAT: | 1,24210 € |


