Direct
Direct
Direct
Similar
Similar

TACL106M006XTX | |
|---|---|
DigiKey Part Number | TACL106M006XTX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TACL106M006XTX |
Description | CAP TANT 10UF 20% 6.3V 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 6.3 V 0603 (1608 Metric) 6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TACL106M006XTX Models |
Category | ESR (Equivalent Series Resistance) 6Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Capacitance | Height - Seated (Max) 0.039" (1.00mm) |
Tolerance ±20% | Manufacturer Size Code L |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F980J106MMA | KYOCERA AVX | 0 | 478-8638-1-ND | 0,65000 € | Direct |
| TACL106M006RTA | KYOCERA AVX | 62 | 478-12946-1-ND | 1,20000 € | Direct |
| TACL106M006XTA | KYOCERA AVX | 4 | 478-2553-1-ND | 1,22000 € | Direct |
| TPCL106M006R4000 | KYOCERA AVX | 1.130 | 478-9012-1-ND | 2,43000 € | Similar |
| 298D106X06R3M2T | Vishay Sprague | 0 | 718-1160-1-ND | 1,24000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,04378 € | 521,89 € |
| Unit Price without VAT: | 1,04378 € |
|---|---|
| Unit Price with VAT: | 1,24210 € |




