
TACL105M016XTA | |
|---|---|
DigiKey Part Number | 478-2558-2-ND - Tape & Reel (TR) 478-2558-1-ND - Cut Tape (CT) 478-2558-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TACL105M016XTA |
Description | CAP TANT 1UF 20% 16V 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 16 V 0603 (1608 Metric) 7.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TACL105M016XTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 7.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | L | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 € | 1,81 € |
| 10 | 1,22200 € | 12,22 € |
| 50 | 0,98960 € | 49,48 € |
| 100 | 0,91800 € | 91,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,79680 € | 398,40 € |
| 1.000 | 0,75928 € | 759,28 € |
| 1.500 | 0,74049 € | 1.110,73 € |
| 2.500 | 0,71966 € | 1.799,15 € |
| 3.500 | 0,70748 € | 2.476,18 € |
| 5.000 | 0,69576 € | 3.478,80 € |
| Unit Price without VAT: | 1,81000 € |
|---|---|
| Unit Price with VAT: | 2,15390 € |

