
TACK475K003NTA | |
|---|---|
DigiKey Part Number | 478-TACK475K003NTATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TACK475K003NTA |
Description | CAP TANT 4.7UF 10% 3V 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 3 V 0402 (1005 Metric) 15Ohm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 15Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.028" (0.70mm) |
Voltage - Rated | Manufacturer Size Code K |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,32451 € | 2.324,51 € |
| Unit Price without VAT: | 2,32451 € |
|---|---|
| Unit Price with VAT: | 2,76617 € |

