TACK105M010PTA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 2.526
Unit Price: 1,50000 €
Datasheet
1 µF Molded Tantalum Capacitors 10 V 0402 (1005 Metric) 15Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TACK105M010PTA

DigiKey Part Number
TACK105M010PTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TACK105M010PTA
Description
CAP TANT 1UF 20% 10V 0402
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 10 V 0402 (1005 Metric) 15Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
15Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Active
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Capacitance
Height - Seated (Max)
0.028" (0.70mm)
Tolerance
±20%
Manufacturer Size Code
K
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
298D105X0010K2TVishay Sprague2.526718-1719-1-ND1,50000 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0002,32451 €23.245,10 €
Manufacturers Standard Package
Unit Price without VAT:2,32451 €
Unit Price with VAT:2,76617 €