
TACK105K006PTA | |
|---|---|
DigiKey Part Number | TACK105K006PTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TACK105K006PTA |
Description | CAP TANT 1UF 10% 6.3V 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 6.3 V 0402 (1005 Metric) 15Ohm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 15Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Capacitance | Height - Seated (Max) 0.028" (0.70mm) |
Tolerance ±10% | Manufacturer Size Code K |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 2,32451 € | 23.245,10 € |
| Unit Price without VAT: | 2,32451 € |
|---|---|
| Unit Price with VAT: | 2,76617 € |

