Parametric Equivalent
Parametric Equivalent

TACB476K010ATA | |
|---|---|
DigiKey Part Number | 478-TACB476K010ATATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TACB476K010ATA |
Description | CAP TANT 47UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 1Ohm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 1Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric) |
Capacitance | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Tolerance ±10% | Height - Seated (Max) 0.059" (1.50mm) |
Voltage - Rated | Manufacturer Size Code B |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TACB476K010RTA | KYOCERA AVX | 0 | 478-TACB476K010RTATR-ND | 2,35592 € | Parametric Equivalent |
| TACB476K010XTA | KYOCERA AVX | 0 | 478-TACB476K010XTATR-ND | 2,35592 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,90486 € | 14.762,15 € |
| Unit Price without VAT: | 5,90486 € |
|---|---|
| Unit Price with VAT: | 7,02678 € |

