Similar
Similar

TAAA105M035G | |
|---|---|
DigiKey Part Number | TAAA105M035G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAAA105M035G |
Description | CAP TANT 1UF 20% 35V AXIAL |
Customer Reference | |
Detailed Description | 1 µF Hermetically Sealed Tantalum Capacitors 35 V Axial 8Ohm |
Datasheet | Datasheet |
Category | Type Hermetically Sealed |
Mfr | ESR (Equivalent Series Resistance) 8Ohm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Through Hole |
Part Status Obsolete | Package / Case Axial |
Capacitance | Size / Dimension 0.142" Dia x 0.283" L (3.60mm x 7.20mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated 35 V | Features Wet Tantalum |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 173D105X0035VE3 | Vishay Sprague | 0 | 173D105X0035VE3-ND | 0,81148 € | Similar |
| 173D105X0035VWE3 | Vishay Sprague | 0 | 173D105X0035VWE3-ND | 0,81149 € | Similar |


